Hazardous Product

Flex 516236 - Cordless 18V Impact Driver with 2 x 5Ah Batteries Includes Charger Cordless

RS Stock No.: 459-866Brand: FlexManufacturers Part No.: 516236
View all in Impact Drivers

Technical Document

Specifications

Brand

Flex

Corded/Cordless

Cordless

Number of Batteries Supplied

2

Charger Supplied

Yes

Plug Type

Cordless

Voltage Rating

18V

Battery Capacity

5Ah

Country of Origin

China

BD 374.341

BD 374.341 1 Kit (Exc. Vat)

BD 411.775

BD 411.775 1 Kit (inc. VAT)

Flex 516236 - Cordless 18V Impact Driver with 2 x 5Ah Batteries Includes Charger Cordless

BD 374.341

BD 374.341 1 Kit (Exc. Vat)

BD 411.775

BD 411.775 1 Kit (inc. VAT)

Flex 516236 - Cordless 18V Impact Driver with 2 x 5Ah Batteries Includes Charger Cordless

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Flex

Corded/Cordless

Cordless

Number of Batteries Supplied

2

Charger Supplied

Yes

Plug Type

Cordless

Voltage Rating

18V

Battery Capacity

5Ah

Country of Origin

China