Hazardous Product

Flex 1/2 in 18V, 5Ah Cordless Impact Wrench Cordless

RS Stock No.: 459-857Brand: FlexManufacturers Part No.: 530233
View all in Impact Wrenches

Technical Document

Specifications

Brand

Flex

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Maximum Torque - Releasing

150Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

200Nm

Plug Type

Cordless

Battery Capacity

5Ah

Country of Origin

China

BD 348.964

BD 348.964 1 Kit (Exc. Vat)

BD 383.860

BD 383.860 1 Kit (inc. VAT)

Flex 1/2 in 18V, 5Ah Cordless Impact Wrench Cordless

BD 348.964

BD 348.964 1 Kit (Exc. Vat)

BD 383.860

BD 383.860 1 Kit (inc. VAT)

Flex 1/2 in 18V, 5Ah Cordless Impact Wrench Cordless

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Flex

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Maximum Torque - Releasing

150Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

200Nm

Plug Type

Cordless

Battery Capacity

5Ah

Country of Origin

China