Hazardous Product

Flex FHE SDS 18V Cordless Hammer Li-Ion

RS Stock No.: 459-874Brand: FlexManufacturers Part No.: 531312
View all in Drills

Technical Document

Specifications

Brand

Flex

Drill Type

Hammer

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

2.5 → 8Ah

Series

FHE

Chuck Type

SDS

Country of Origin

China

BD 202.312

BD 202.312 1 Kit (Exc. Vat)

BD 222.543

BD 222.543 1 Kit (inc. VAT)

Flex FHE SDS 18V Cordless Hammer Li-Ion

BD 202.312

BD 202.312 1 Kit (Exc. Vat)

BD 222.543

BD 222.543 1 Kit (inc. VAT)

Flex FHE SDS 18V Cordless Hammer Li-Ion

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Flex

Drill Type

Hammer

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

2.5 → 8Ah

Series

FHE

Chuck Type

SDS

Country of Origin

China