Technical Document
Specifications
Brand
FlexelloWheel Diameter
100mm
Load Capacity
250kg
Mounting Type
Plate
Overall Height
125mm
Wheel Width
35mm
Rotation
Fixed
Tyre Material
Polyurethane
Fixing Centres
100 x 48mm
Fixing Plate Dimensions
121 x 80mm
Number of Fixing Holes
4
Fixing Hole Size
10mm
Weight Class
Heavy Duty
Hub Material
Nylon
Hub Bearing Type
Plain Bore
Hub Material
Nylon
Country of Origin
United Kingdom
Product details
Polyurethane Tyred Castor, Series 61//88
Durable construction
Hygienic materials and design
Quiet running
BD 12.705
BD 12.705 Each (Exc. Vat)
BD 13.975
BD 13.975 Each (inc. VAT)
1
BD 12.705
BD 12.705 Each (Exc. Vat)
BD 13.975
BD 13.975 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.705 |
5 - 9 | BD 12.463 |
10+ | BD 12.402 |
Technical Document
Specifications
Brand
FlexelloWheel Diameter
100mm
Load Capacity
250kg
Mounting Type
Plate
Overall Height
125mm
Wheel Width
35mm
Rotation
Fixed
Tyre Material
Polyurethane
Fixing Centres
100 x 48mm
Fixing Plate Dimensions
121 x 80mm
Number of Fixing Holes
4
Fixing Hole Size
10mm
Weight Class
Heavy Duty
Hub Material
Nylon
Hub Bearing Type
Plain Bore
Hub Material
Nylon
Country of Origin
United Kingdom
Product details
Polyurethane Tyred Castor, Series 61//88
Durable construction
Hygienic materials and design
Quiet running