Flexello Cast Iron Shock Absorbing Trolley Wheel, 300kg

Technical Document
Specifications
Brand
FlexelloWheel Diameter
100mm
Wheel Width
38mm
Bore Diameter
15mm
Load Capacity
300kg
Tyre Material
Cast Iron
Features
Shock Absorbing
Hub Bearing Type
Plain Bore
Bore Length
48mm
Country of Origin
United Kingdom
Product details
Cast Iron Wheel WCI Series
Choice of plain or roller bearings
Industrial - Solid Cast Iron Wheel
Cast Iron and Steel combine strength and shock resistance with long life and economy. Temperature range – 40°c to +250°c.
BD 14.018
BD 14.018 Each (Exc. Vat)
BD 15.420
BD 15.420 Each (inc. VAT)
1
BD 14.018
BD 14.018 Each (Exc. Vat)
BD 15.420
BD 15.420 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.018 |
5 - 9 | BD 13.786 |
10+ | BD 13.750 |
Technical Document
Specifications
Brand
FlexelloWheel Diameter
100mm
Wheel Width
38mm
Bore Diameter
15mm
Load Capacity
300kg
Tyre Material
Cast Iron
Features
Shock Absorbing
Hub Bearing Type
Plain Bore
Bore Length
48mm
Country of Origin
United Kingdom
Product details
Cast Iron Wheel WCI Series
Choice of plain or roller bearings
Industrial - Solid Cast Iron Wheel
Cast Iron and Steel combine strength and shock resistance with long life and economy. Temperature range – 40°c to +250°c.