Flexicon P Clip, Cable Clip, 14mm Nominal Size, Bright Zinc Plated PVC

RS Stock No.: 872-6072Brand: FlexiconManufacturers Part No.: FCC12
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

14mm

Fitting Type

P Clip

Material

Bright Zinc Plated PVC

Finish

Black

Series

FCC

Standards Met

CE, REACH, RoHS

Country of Origin

United Kingdom

Product details

FCC P Clips for Metallic Conduit

FCC plated steel P clips with PVC liner to support conduit.

Flexicon Flexible Conduit

Stock information temporarily unavailable.

BD 6.875

BD 0.688 Each (In a Pack of 10) (Exc. Vat)

BD 7.563

BD 0.757 Each (In a Pack of 10) (inc. VAT)

Flexicon P Clip, Cable Clip, 14mm Nominal Size, Bright Zinc Plated PVC

BD 6.875

BD 0.688 Each (In a Pack of 10) (Exc. Vat)

BD 7.563

BD 0.757 Each (In a Pack of 10) (inc. VAT)

Flexicon P Clip, Cable Clip, 14mm Nominal Size, Bright Zinc Plated PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.688BD 6.875
50 - 140BD 0.622BD 6.215
150+BD 0.605BD 6.050

Technical Document

Specifications

Nominal Size

14mm

Fitting Type

P Clip

Material

Bright Zinc Plated PVC

Finish

Black

Series

FCC

Standards Met

CE, REACH, RoHS

Country of Origin

United Kingdom

Product details

FCC P Clips for Metallic Conduit

FCC plated steel P clips with PVC liner to support conduit.

Flexicon Flexible Conduit