Flexicon Conduit Clip, Conduit Fitting, 34mm Nominal Size, Nylon 66, Black

RS Stock No.: 872-2288Brand: FlexiconManufacturers Part No.: FCL34B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

34mm

Fitting Type

Conduit Clip

Material

Nylon 66

Colour

Black

Finish

Black

Series

FCL

Standards Met

CE Compliant, IEC EN 61386, Rail Accreditation, RoHS Compliant

Standards Met

CE Compliant, Rail Accreditation, RoHS Compliant

Country of Origin

United Kingdom

Product details

FCL Hinged Lidded Conduit Clips

Nylon corrugated conduit clip with integral lid for increased security.

Nylon PA66
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing

Flexicon Flexible Conduit

Stock information temporarily unavailable.

BD 7.535

BD 7.535 1 Pack of 10 (Exc. Vat)

BD 8.289

BD 8.289 1 Pack of 10 (inc. VAT)

Flexicon Conduit Clip, Conduit Fitting, 34mm Nominal Size, Nylon 66, Black

BD 7.535

BD 7.535 1 Pack of 10 (Exc. Vat)

BD 8.289

BD 8.289 1 Pack of 10 (inc. VAT)

Flexicon Conduit Clip, Conduit Fitting, 34mm Nominal Size, Nylon 66, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 7.535
5 - 14BD 6.792
15+BD 6.638

Technical Document

Specifications

Nominal Size

34mm

Fitting Type

Conduit Clip

Material

Nylon 66

Colour

Black

Finish

Black

Series

FCL

Standards Met

CE Compliant, IEC EN 61386, Rail Accreditation, RoHS Compliant

Standards Met

CE Compliant, Rail Accreditation, RoHS Compliant

Country of Origin

United Kingdom

Product details

FCL Hinged Lidded Conduit Clips

Nylon corrugated conduit clip with integral lid for increased security.

Nylon PA66
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing

Flexicon Flexible Conduit