Technical Document
Specifications
Brand
FlexiconNominal Size
21mm
Fitting Type
Fixed Fitting
Thread Size
M20
Material
Nylon 66
Colour
Black
IP Rating
IP40
Series
FPADS
Standards Met
BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant
Country of Origin
United Kingdom
BD 26.345
BD 2.634 Each (In a Pack of 10) (Exc. Vat)
BD 28.979
BD 2.897 Each (In a Pack of 10) (inc. VAT)
10
BD 26.345
BD 2.634 Each (In a Pack of 10) (Exc. Vat)
BD 28.979
BD 2.897 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlexiconNominal Size
21mm
Fitting Type
Fixed Fitting
Thread Size
M20
Material
Nylon 66
Colour
Black
IP Rating
IP40
Series
FPADS
Standards Met
BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant
Country of Origin
United Kingdom