Flexicon Straight, Conduit Fitting, 54mm Nominal Size, M50, Nylon 66, Black IP66 rating

RS Stock No.: 872-2183Brand: FlexiconManufacturers Part No.: FPA54-M50B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

54mm

Fitting Type

Straight

Thread Size

M50

Material

Nylon 66

Colour

Black

IP Rating

IP66

Finish

Black

Series

FPA

Standards Met

BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

United Kingdom

Product details

FPA Conduit Fitting, Straight, External Thread

Conduit fitting, straight, external thread. One piece, fast fit suitable for knockouts or threaded entries.

1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
All round teeth give high pull-off strength
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black

Approvals

CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

BD 20.845

BD 10.422 Each (In a Pack of 2) (Exc. Vat)

BD 22.929

BD 11.464 Each (In a Pack of 2) (inc. VAT)

Flexicon Straight, Conduit Fitting, 54mm Nominal Size, M50, Nylon 66, Black IP66 rating

BD 20.845

BD 10.422 Each (In a Pack of 2) (Exc. Vat)

BD 22.929

BD 11.464 Each (In a Pack of 2) (inc. VAT)

Flexicon Straight, Conduit Fitting, 54mm Nominal Size, M50, Nylon 66, Black IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 10.422BD 20.845
10 - 28BD 8.608BD 17.215
30+BD 8.327BD 16.654

Technical Document

Specifications

Nominal Size

54mm

Fitting Type

Straight

Thread Size

M50

Material

Nylon 66

Colour

Black

IP Rating

IP66

Finish

Black

Series

FPA

Standards Met

BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

United Kingdom

Product details

FPA Conduit Fitting, Straight, External Thread

Conduit fitting, straight, external thread. One piece, fast fit suitable for knockouts or threaded entries.

1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
All round teeth give high pull-off strength
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black

Approvals

CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS

Flexicon Flexible Conduit