Technical Document
Specifications
Brand
FlexiconNominal Diameter
7.9mm
Material
Nylon
Conduit Type
Flexible
Series
FPADS
Outer Diameter
13mm
Colour
Black
Length
50m
Thread Size
7.9mm
Coating Material
PVC
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 139.931
BD 139.931 1 Reel of 50 Metres (Exc. Vat)
BD 153.924
BD 153.924 1 Reel of 50 Metres (inc. VAT)
Flexicon Flexible Conduit, 7.9mm Nominal Diameter, Nylon, Black
1
BD 139.931
BD 139.931 1 Reel of 50 Metres (Exc. Vat)
BD 153.924
BD 153.924 1 Reel of 50 Metres (inc. VAT)
Flexicon Flexible Conduit, 7.9mm Nominal Diameter, Nylon, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlexiconNominal Diameter
7.9mm
Material
Nylon
Conduit Type
Flexible
Series
FPADS
Outer Diameter
13mm
Colour
Black
Length
50m
Thread Size
7.9mm
Coating Material
PVC
Country of Origin
United Kingdom