Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Flexicon Flexible Conduit, 20.5mm Nominal Diameter, Nylon, Black

RS Stock No.: 202-5336Brand: FlexiconManufacturers Part No.: FPADS28B-50M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

20.5mm

Material

Nylon

Conduit Type

Flexible

Series

FPADS

Outer Diameter

28.5mm

Colour

Black

Length

50m

Thread Size

20.5mm

Coating Material

PVC

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 317.651

BD 317.651 1 Reel of 50 Metres (Exc. Vat)

BD 349.416

BD 349.416 1 Reel of 50 Metres (inc. VAT)

Flexicon Flexible Conduit, 20.5mm Nominal Diameter, Nylon, Black

BD 317.651

BD 317.651 1 Reel of 50 Metres (Exc. Vat)

BD 349.416

BD 349.416 1 Reel of 50 Metres (inc. VAT)

Flexicon Flexible Conduit, 20.5mm Nominal Diameter, Nylon, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Diameter

20.5mm

Material

Nylon

Conduit Type

Flexible

Series

FPADS

Outer Diameter

28.5mm

Colour

Black

Length

50m

Thread Size

20.5mm

Coating Material

PVC

Country of Origin

United Kingdom