Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Flexicon Straight, Conduit Fitting, 42mm Nominal Size, M40, Nylon 66, Black

RS Stock No.: 872-2234Brand: FlexiconManufacturers Part No.: FPAX42-M40B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

42mm

Fitting Type

Straight

Thread Size

M40

Material

Nylon 66

Colour

Black

IP Rating

IP66, IP67, IP68, IP69K

Finish

Black

Series

FPAX

Standards Met

BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

United Kingdom

Product details

FPAX Conduit Fittings, Straight, External Thread

Fast-fit, externally threaded straight conduit fittings with additional conduit seal.

Suitable for knockouts or threaded entries.

Fast fit
Supplied with additional conduit seal and retained face seal
IP rating: IP66 + IP67 + IP68 (2 bar) + IP69
Vibration and shock tested to EN61373 Cat 2
Tamper resistant
Can be removed using a screwdriver
All round teeth provide high pull-off strength
Suitable for fine and coarse pitch conduit

Approvals

CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.632

BD 8.316 Each (In a Pack of 2) (Exc. Vat)

BD 18.295

BD 9.148 Each (In a Pack of 2) (inc. VAT)

Flexicon Straight, Conduit Fitting, 42mm Nominal Size, M40, Nylon 66, Black

BD 16.632

BD 8.316 Each (In a Pack of 2) (Exc. Vat)

BD 18.295

BD 9.148 Each (In a Pack of 2) (inc. VAT)

Flexicon Straight, Conduit Fitting, 42mm Nominal Size, M40, Nylon 66, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 8.316BD 16.632
10 - 28BD 6.856BD 13.713
30+BD 6.626BD 13.251

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Size

42mm

Fitting Type

Straight

Thread Size

M40

Material

Nylon 66

Colour

Black

IP Rating

IP66, IP67, IP68, IP69K

Finish

Black

Series

FPAX

Standards Met

BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

United Kingdom

Product details

FPAX Conduit Fittings, Straight, External Thread

Fast-fit, externally threaded straight conduit fittings with additional conduit seal.

Suitable for knockouts or threaded entries.

Fast fit
Supplied with additional conduit seal and retained face seal
IP rating: IP66 + IP67 + IP68 (2 bar) + IP69
Vibration and shock tested to EN61373 Cat 2
Tamper resistant
Can be removed using a screwdriver
All round teeth provide high pull-off strength
Suitable for fine and coarse pitch conduit

Approvals

CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more