Flexicon Corrugated Loom Tubing Conduit, 16mm Nominal Diameter, Nylon, Black

RS Stock No.: 253-5257Brand: FlexiconManufacturers Part No.: FPIHRL16B-50M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

16mm

Material

Nylon

Conduit Type

Corrugated Loom Tubing

Series

FPIHR

Outer Diameter

16mm

Colour

Black

Length

50m

Thread Size

16mm

Coating Material

PVC

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 394.174

BD 394.174 1 Reel of 50 Metres (Exc. Vat)

BD 433.591

BD 433.591 1 Reel of 50 Metres (inc. VAT)

Flexicon Corrugated Loom Tubing Conduit, 16mm Nominal Diameter, Nylon, Black

BD 394.174

BD 394.174 1 Reel of 50 Metres (Exc. Vat)

BD 433.591

BD 433.591 1 Reel of 50 Metres (inc. VAT)

Flexicon Corrugated Loom Tubing Conduit, 16mm Nominal Diameter, Nylon, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Diameter

16mm

Material

Nylon

Conduit Type

Corrugated Loom Tubing

Series

FPIHR

Outer Diameter

16mm

Colour

Black

Length

50m

Thread Size

16mm

Coating Material

PVC

Country of Origin

United Kingdom