Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Blue

RS Stock No.: 880-8310Brand: FlexiconManufacturers Part No.: FPU25BU-25M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FPU

Outer Diameter

26mm

Colour

Blue

Interior Diameter

21.1mm

Length

25m

IP Rating

IP54

Coating Material

Polyurethane

Maximum Operating Temperature

+100°C

Minimum Bend Radius

55 mm

Minimum Operating Temperature

-40°C

Standards Met

-, CE Compliant, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant

Country of Origin

United Kingdom

Product details

FPU Galvanised Steel Metallic-Blue Polyurethane Coated Conduit

Flexicon FPU galvanised steel, helically wound, flexible steel conduit with low temperature, high abrasion, high fatigue life halogen free metallic-blue polyurethane coating.

Typical applications: where low temperature resistance and mechanical strength are important.

High mechanical strength
Highly flexible
IP rating: IP54 with standard fittings and IP65 with FPU Type C compression fittings

Approvals

CE
BS EN IEC 61386
Russian Fire Safety Certificate No. 000166
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

BD 143.006

BD 143.006 1 Reel of 25 Metres (Exc. Vat)

BD 157.307

BD 157.307 1 Reel of 25 Metres (inc. VAT)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Blue

BD 143.006

BD 143.006 1 Reel of 25 Metres (Exc. Vat)

BD 157.307

BD 157.307 1 Reel of 25 Metres (inc. VAT)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 143.006
5 - 14BD 125.785
15+BD 123.145

Technical Document

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FPU

Outer Diameter

26mm

Colour

Blue

Interior Diameter

21.1mm

Length

25m

IP Rating

IP54

Coating Material

Polyurethane

Maximum Operating Temperature

+100°C

Minimum Bend Radius

55 mm

Minimum Operating Temperature

-40°C

Standards Met

-, CE Compliant, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant

Country of Origin

United Kingdom

Product details

FPU Galvanised Steel Metallic-Blue Polyurethane Coated Conduit

Flexicon FPU galvanised steel, helically wound, flexible steel conduit with low temperature, high abrasion, high fatigue life halogen free metallic-blue polyurethane coating.

Typical applications: where low temperature resistance and mechanical strength are important.

High mechanical strength
Highly flexible
IP rating: IP54 with standard fittings and IP65 with FPU Type C compression fittings

Approvals

CE
BS EN IEC 61386
Russian Fire Safety Certificate No. 000166
REACh
RoHS

Flexicon Flexible Conduit