Flexicon Fixed External Thread Fitting, Conduit Fitting, 20mm Nominal Size, M20, Brass IP68 rating

RS Stock No.: 202-5345Brand: FlexiconManufacturers Part No.: FSS20-M20-C
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Fixed External Thread Fitting

Thread Size

M20

Material

Brass

IP Rating

IP68

Finish

Nickel Plated

Series

FSS-C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 174.295

BD 17.430 Each (In a Pack of 10) (Exc. Vat)

BD 191.725

BD 19.173 Each (In a Pack of 10) (inc. VAT)

Flexicon Fixed External Thread Fitting, Conduit Fitting, 20mm Nominal Size, M20, Brass IP68 rating

BD 174.295

BD 17.430 Each (In a Pack of 10) (Exc. Vat)

BD 191.725

BD 19.173 Each (In a Pack of 10) (inc. VAT)

Flexicon Fixed External Thread Fitting, Conduit Fitting, 20mm Nominal Size, M20, Brass IP68 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Fixed External Thread Fitting

Thread Size

M20

Material

Brass

IP Rating

IP68

Finish

Nickel Plated

Series

FSS-C

Country of Origin

United Kingdom