Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon Straight, Conduit Fitting, 25mm Nominal Size, M25, Nickel Plated Brass IP54 rating

RS Stock No.: 872-5965Brand: FlexiconManufacturers Part No.: FSU25-M25-S
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Straight

Thread Size

M25

Material

Nickel Plated Brass

IP Rating

IP54

Finish

Nickel Plated

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

Series

FSU

For Use With

FNU, FPU & LFHU Conduit Systems, FSU

Country of Origin

United Kingdom

Product details

FSU S Fittings, Swivel, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded
Two part fitting comprising shell and body
The external thread swivels about the main body
Can be used with threaded entries, or knockout, secured with a locknut
Nickel plated brass
IP54 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

BD 48.532

BD 48.532 1 Pack of 10 (Exc. Vat)

BD 53.385

BD 53.385 1 Pack of 10 (inc. VAT)

Flexicon Straight, Conduit Fitting, 25mm Nominal Size, M25, Nickel Plated Brass IP54 rating

BD 48.532

BD 48.532 1 Pack of 10 (Exc. Vat)

BD 53.385

BD 53.385 1 Pack of 10 (inc. VAT)

Flexicon Straight, Conduit Fitting, 25mm Nominal Size, M25, Nickel Plated Brass IP54 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 48.532
5 - 14BD 42.405
15+BD 41.074

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Straight

Thread Size

M25

Material

Nickel Plated Brass

IP Rating

IP54

Finish

Nickel Plated

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

Series

FSU

For Use With

FNU, FPU & LFHU Conduit Systems, FSU

Country of Origin

United Kingdom

Product details

FSU S Fittings, Swivel, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded
Two part fitting comprising shell and body
The external thread swivels about the main body
Can be used with threaded entries, or knockout, secured with a locknut
Nickel plated brass
IP54 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit