Technical Document
Specifications
Brand
FlexiconNominal Size
32mm
Fitting Type
Straight
Thread Size
M32
Material
Nickel Plated Brass
IP Rating
IP65
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FSU Conduit Systems
Country of Origin
United Kingdom
Product details
FSU C Fittings, Fixed, Multipart Compression, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed conduit fitting with external thread and multipart compression fitting
Elastomeric seal
Can be used for knockouts or threaded entries as fitting rotates until tightened
Nickel plated brass
IP65 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
BD 17.600
BD 8.800 Each (In a Pack of 2) (Exc. Vat)
BD 19.360
BD 9.680 Each (In a Pack of 2) (inc. VAT)
2
BD 17.600
BD 8.800 Each (In a Pack of 2) (Exc. Vat)
BD 19.360
BD 9.680 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 8.800 | BD 17.600 |
10 - 28 | BD 7.266 | BD 14.531 |
30+ | BD 7.029 | BD 14.058 |
Technical Document
Specifications
Brand
FlexiconNominal Size
32mm
Fitting Type
Straight
Thread Size
M32
Material
Nickel Plated Brass
IP Rating
IP65
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FSU Conduit Systems
Country of Origin
United Kingdom
Product details
FSU C Fittings, Fixed, Multipart Compression, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed conduit fitting with external thread and multipart compression fitting
Elastomeric seal
Can be used for knockouts or threaded entries as fitting rotates until tightened
Nickel plated brass
IP65 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS