Technical Document
Specifications
Brand
FlexiconNominal Size
32mm
Fitting Type
90° Elbow
Thread Size
M32
Material
Nickel Plated Brass
IP Rating
IP65
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FSU Conduit Systems
Country of Origin
United Kingdom
Product details
FSU C90 Fittings, Multipart, Compression, 90° Elbow
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
External threaded 90° elbow with multipart compression fitting
Elastomeric seal
Nickel plated brass
IP65 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
BD 29.744
BD 14.872 Each (In a Pack of 2) (Exc. Vat)
BD 32.718
BD 16.359 Each (In a Pack of 2) (inc. VAT)
2
BD 29.744
BD 14.872 Each (In a Pack of 2) (Exc. Vat)
BD 32.718
BD 16.359 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 14.872 | BD 29.744 |
10 - 28 | BD 12.309 | BD 24.618 |
30+ | BD 11.918 | BD 23.837 |
Technical Document
Specifications
Brand
FlexiconNominal Size
32mm
Fitting Type
90° Elbow
Thread Size
M32
Material
Nickel Plated Brass
IP Rating
IP65
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FSU Conduit Systems
Country of Origin
United Kingdom
Product details
FSU C90 Fittings, Multipart, Compression, 90° Elbow
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
External threaded 90° elbow with multipart compression fitting
Elastomeric seal
Nickel plated brass
IP65 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS