Technical Document
Specifications
Brand
FlexiconNominal Diameter
16mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
FU
Outer Diameter
16mm
Colour
Metal
Interior Diameter
13mm
Length
50m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+300°C
Minimum Bend Radius
40 mm
Minimum Operating Temperature
-100°C
Standards Met
CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant
Country of Origin
United Kingdom
Product details
FU Galvanised Steel Conduit
Flexicon FU System galvanised steel, helically wound flexible conduit.
Typical applications include underfloor wiring in office blocks.
High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
BD 120.378
BD 120.378 1 Reel of 50 Metres (Exc. Vat)
BD 132.416
BD 132.416 1 Reel of 50 Metres (inc. VAT)
1
BD 120.378
BD 120.378 1 Reel of 50 Metres (Exc. Vat)
BD 132.416
BD 132.416 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 120.378 |
5 - 14 | BD 105.660 |
15+ | BD 103.394 |
Technical Document
Specifications
Brand
FlexiconNominal Diameter
16mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
FU
Outer Diameter
16mm
Colour
Metal
Interior Diameter
13mm
Length
50m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+300°C
Minimum Bend Radius
40 mm
Minimum Operating Temperature
-100°C
Standards Met
CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant
Country of Origin
United Kingdom
Product details
FU Galvanised Steel Conduit
Flexicon FU System galvanised steel, helically wound flexible conduit.
Typical applications include underfloor wiring in office blocks.
High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS