Technical Document
Specifications
Brand
FlexiconNominal Size
20mm
Fitting Type
Straight, Swivel
Thread Size
M20
Material
Nickel Plated Brass
IP Rating
IP40
Finish
Nickel Plated
Series
FU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FU & SSU Conduit Systems
Country of Origin
United Kingdom
Product details
FU S Swivel External Thread Nickel Plated Brass Two Part Conduit Fitting
Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Swivel external threaded straight conduit fitting
Two part fittings comprising shell and body with external thread
Can be used with threaded entries, or knockout secured with a locknut
Nickel plated brass
IP40
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
BD 30.569
BD 30.569 1 Pack of 10 (Exc. Vat)
BD 33.626
BD 33.626 1 Pack of 10 (inc. VAT)
1
BD 30.569
BD 30.569 1 Pack of 10 (Exc. Vat)
BD 33.626
BD 33.626 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 30.569 |
5 - 14 | BD 26.686 |
15+ | BD 25.800 |
Technical Document
Specifications
Brand
FlexiconNominal Size
20mm
Fitting Type
Straight, Swivel
Thread Size
M20
Material
Nickel Plated Brass
IP Rating
IP40
Finish
Nickel Plated
Series
FU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FU & SSU Conduit Systems
Country of Origin
United Kingdom
Product details
FU S Swivel External Thread Nickel Plated Brass Two Part Conduit Fitting
Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Swivel external threaded straight conduit fitting
Two part fittings comprising shell and body with external thread
Can be used with threaded entries, or knockout secured with a locknut
Nickel plated brass
IP40
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS