Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon External Thread Fitting, Conduit Fitting, 32mm Nominal Size, M32, 316 Stainless Steel IP66, IP67, IP68, IP69

RS Stock No.: 124-0063Brand: FlexiconManufacturers Part No.: LPC32-M32-C-FG
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

32mm

Fitting Type

External Thread Fitting

Thread Size

M32

Material

316 Stainless Steel

IP Rating

IP66, IP67, IP68, IP69

Series

LPC-C-FG

Standards Met

BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant

Country of Origin

United Kingdom

Product details

LPC C FG Stainless Steel Food Fitting

Flexicon LPC (C-FG) conduit fitting is Stainless Steel with an external thread suitable for LPC conduits. This fitting has a Polyester elastomer compression face and nut seal.

Features and Benefits

External thread
High tensile strength
Corrosion resistant
For use with all LPC conduits
Temperature Range: -50°C to +135°C
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings

Flexicon Flexible Conduit

Stock information temporarily unavailable.

BD 48.494

BD 48.494 Each (Exc. Vat)

BD 53.343

BD 53.343 Each (inc. VAT)

Flexicon External Thread Fitting, Conduit Fitting, 32mm Nominal Size, M32, 316 Stainless Steel IP66, IP67, IP68, IP69

BD 48.494

BD 48.494 Each (Exc. Vat)

BD 53.343

BD 53.343 Each (inc. VAT)

Flexicon External Thread Fitting, Conduit Fitting, 32mm Nominal Size, M32, 316 Stainless Steel IP66, IP67, IP68, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 48.494
5 - 14BD 39.000
15+BD 37.670

Technical Document

Specifications

Nominal Size

32mm

Fitting Type

External Thread Fitting

Thread Size

M32

Material

316 Stainless Steel

IP Rating

IP66, IP67, IP68, IP69

Series

LPC-C-FG

Standards Met

BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant

Country of Origin

United Kingdom

Product details

LPC C FG Stainless Steel Food Fitting

Flexicon LPC (C-FG) conduit fitting is Stainless Steel with an external thread suitable for LPC conduits. This fitting has a Polyester elastomer compression face and nut seal.

Features and Benefits

External thread
High tensile strength
Corrosion resistant
For use with all LPC conduits
Temperature Range: -50°C to +135°C
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings

Flexicon Flexible Conduit