Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon Flexible Conduit, 40mm Nominal Diameter, PVC, Blue

RS Stock No.: 124-0056Brand: FlexiconManufacturers Part No.: LPC40BUFG-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

40mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

41.8mm

Series

LPCBU

Colour

Blue

Interior Diameter

35.4mm

Length

10m

IP Rating

IP67, IP68, IP69

Coating Material

PVCu Spiral

Maximum Operating Temperature

+90°C

Minimum Bend Radius

190 mm

Minimum Operating Temperature

-20°C

Standards Met

CE, ibs, IEC EN 61386

Country of Origin

United Kingdom

Product details

LPC Food Grade PVC Conduit

Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.

Features and Benefits

Smooth wipe clean surface
Food grade – suitable for all food types, excluding fatty foods
Accepts some torsional movement
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Temperature Range: -20°C to +90°C
Self-Extinguishing

Approvals

CE
BS EN IEC 61386
Achilles
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

BD 74.938

BD 74.938 1 Reel of 10 Metres (Exc. Vat)

BD 82.432

BD 82.432 1 Reel of 10 Metres (inc. VAT)

Flexicon Flexible Conduit, 40mm Nominal Diameter, PVC, Blue

BD 74.938

BD 74.938 1 Reel of 10 Metres (Exc. Vat)

BD 82.432

BD 82.432 1 Reel of 10 Metres (inc. VAT)

Flexicon Flexible Conduit, 40mm Nominal Diameter, PVC, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Diameter

40mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

41.8mm

Series

LPCBU

Colour

Blue

Interior Diameter

35.4mm

Length

10m

IP Rating

IP67, IP68, IP69

Coating Material

PVCu Spiral

Maximum Operating Temperature

+90°C

Minimum Bend Radius

190 mm

Minimum Operating Temperature

-20°C

Standards Met

CE, ibs, IEC EN 61386

Country of Origin

United Kingdom

Product details

LPC Food Grade PVC Conduit

Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.

Features and Benefits

Smooth wipe clean surface
Food grade – suitable for all food types, excluding fatty foods
Accepts some torsional movement
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Temperature Range: -20°C to +90°C
Self-Extinguishing

Approvals

CE
BS EN IEC 61386
Achilles
REACh
RoHS

Flexicon Flexible Conduit