Technical Document
Specifications
Brand
FlexiconNominal Diameter
20mm
Material
Stainless Steel
Conduit Type
Flexible, Liquid Tight
Series
LTPSS
Outer Diameter
21.1mm
Colour
Black
Length
25m
Thread Size
20mm
Coating Material
PVC
Country of Origin
United Kingdom
BD 552.260
BD 552.260 1 Reel of 25 Metres (Exc. Vat)
BD 607.486
BD 607.486 1 Reel of 25 Metres (inc. VAT)
1
BD 552.260
BD 552.260 1 Reel of 25 Metres (Exc. Vat)
BD 607.486
BD 607.486 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlexiconNominal Diameter
20mm
Material
Stainless Steel
Conduit Type
Flexible, Liquid Tight
Series
LTPSS
Outer Diameter
21.1mm
Colour
Black
Length
25m
Thread Size
20mm
Coating Material
PVC
Country of Origin
United Kingdom