Technical Document
Specifications
Brand
FlexiconNominal Size
20mm
Fitting Type
90° Bend
Thread Size
M20mm
Material
Nylon
Colour
Black
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 28.160
BD 28.160 Each (Exc. Vat)
BD 30.976
BD 30.976 Each (inc. VAT)
Flexicon 90° Bend, Conduit Fitting, 20mm Nominal Size, M20mm, Nylon, Black
1
BD 28.160
BD 28.160 Each (Exc. Vat)
BD 30.976
BD 30.976 Each (inc. VAT)
Flexicon 90° Bend, Conduit Fitting, 20mm Nominal Size, M20mm, Nylon, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlexiconNominal Size
20mm
Fitting Type
90° Bend
Thread Size
M20mm
Material
Nylon
Colour
Black
Country of Origin
United Kingdom