Flexicon 90° Bend, Conduit Fitting, 40mm Nominal Size, M40mm, Nylon, Black

RS Stock No.: 268-7458Brand: FlexiconManufacturers Part No.: MP90-40-M40B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

40mm

Fitting Type

90° Bend

Thread Size

M40mm

Material

Nylon

Colour

Black

Country of Origin

United Kingdom

BD 10.708

BD 10.708 Each (Exc. Vat)

BD 11.779

BD 11.779 Each (inc. VAT)

Flexicon 90° Bend, Conduit Fitting, 40mm Nominal Size, M40mm, Nylon, Black

BD 10.708

BD 10.708 Each (Exc. Vat)

BD 11.779

BD 11.779 Each (inc. VAT)

Flexicon 90° Bend, Conduit Fitting, 40mm Nominal Size, M40mm, Nylon, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Nominal Size

40mm

Fitting Type

90° Bend

Thread Size

M40mm

Material

Nylon

Colour

Black

Country of Origin

United Kingdom