Flexicon Rubber End Cap, Conduit Fitting, 16mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating

RS Stock No.: 872-6182Brand: FlexiconManufacturers Part No.: REC16
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Rubber End Cap

Material

Thermoplastic Elastomer

Colour

Black

IP Rating

IP66

Standards Met

CE, REACH, RoHS

Series

REC

Country of Origin

United Kingdom

Product details

REC Rubber End Caps

Thermoplastic elastomer cap used to seal conduit ends. Can be cut to size depending on cable size. Can be additionally secured using cable ties (not supplied).

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.405

BD 0.940 Each (In a Pack of 10) (Exc. Vat)

BD 10.345

BD 1.034 Each (In a Pack of 10) (inc. VAT)

Flexicon Rubber End Cap, Conduit Fitting, 16mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating

BD 9.405

BD 0.940 Each (In a Pack of 10) (Exc. Vat)

BD 10.345

BD 1.034 Each (In a Pack of 10) (inc. VAT)

Flexicon Rubber End Cap, Conduit Fitting, 16mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.940BD 9.405
50 - 140BD 0.776BD 7.755
150+BD 0.748BD 7.480

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Rubber End Cap

Material

Thermoplastic Elastomer

Colour

Black

IP Rating

IP66

Standards Met

CE, REACH, RoHS

Series

REC

Country of Origin

United Kingdom

Product details

REC Rubber End Caps

Thermoplastic elastomer cap used to seal conduit ends. Can be cut to size depending on cable size. Can be additionally secured using cable ties (not supplied).

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more