Flexicon Flexible Conduit, 20mm Nominal Diameter, Stainless Steel, Metal

RS Stock No.: 124-0044Brand: FlexiconManufacturers Part No.: SSU20-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

20mm

Material

Stainless Steel

Conduit Type

Flexible

Outer Diameter

20.5mm

Series

SSU

Colour

Metal

Interior Diameter

16.9mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-100°C

Country of Origin

United Kingdom

Product details

SSU 316 Stainless Steel Conduit

SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in
Stock information temporarily unavailable.

BD 75.988

BD 75.988 1 Reel of 10 Metres (Exc. Vat)

BD 83.587

BD 83.587 1 Reel of 10 Metres (inc. VAT)

Flexicon Flexible Conduit, 20mm Nominal Diameter, Stainless Steel, Metal

BD 75.988

BD 75.988 1 Reel of 10 Metres (Exc. Vat)

BD 83.587

BD 83.587 1 Reel of 10 Metres (inc. VAT)

Flexicon Flexible Conduit, 20mm Nominal Diameter, Stainless Steel, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 75.988
5 - 14BD 63.855
15+BD 61.996
You may be interested in

Technical Document

Specifications

Nominal Diameter

20mm

Material

Stainless Steel

Conduit Type

Flexible

Outer Diameter

20.5mm

Series

SSU

Colour

Metal

Interior Diameter

16.9mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-100°C

Country of Origin

United Kingdom

Product details

SSU 316 Stainless Steel Conduit

SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in