Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexitog Navy/Yellow, Cold Resistant Jacket, M

RS Stock No.: 235-5876Brand: FlexitogManufacturers Part No.: X12J-M
brand-logo
View all in Jackets

Technical Document

Specifications

Size

M

Clothing Type

Work Jacket

Colour

Navy/Yellow

Material Properties

Cold Resistant

Style

Jacket

Gender

Unisex

Outer Material

Polyester

Lining Material

Polyester

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 32.857

BD 32.857 Each (Exc. Vat)

BD 36.143

BD 36.143 Each (inc. VAT)

Flexitog Navy/Yellow, Cold Resistant Jacket, M

BD 32.857

BD 32.857 Each (Exc. Vat)

BD 36.143

BD 36.143 Each (inc. VAT)

Flexitog Navy/Yellow, Cold Resistant Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Clothing Type

Work Jacket

Colour

Navy/Yellow

Material Properties

Cold Resistant

Style

Jacket

Gender

Unisex

Outer Material

Polyester

Lining Material

Polyester

Country of Origin

United Kingdom