Flexitog Navy/Yellow, Breathable, Cold Resistant, Weatherproof Jacket, L

RS Stock No.: 236-1605Brand: FlexitogManufacturers Part No.: X28J-L
brand-logo
View all in Jackets

Technical Document

Specifications

Size

L

Clothing Type

Work Jacket

Colour

Navy/Yellow

Material Properties

Breathable, Cold Resistant, Weatherproof

Style

Jacket

Gender

Unisex

Outer Material

Fabric

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 63.855

BD 63.855 Each (Exc. Vat)

BD 70.241

BD 70.241 Each (inc. VAT)

Flexitog Navy/Yellow, Breathable, Cold Resistant, Weatherproof Jacket, L

BD 63.855

BD 63.855 Each (Exc. Vat)

BD 70.241

BD 70.241 Each (inc. VAT)

Flexitog Navy/Yellow, Breathable, Cold Resistant, Weatherproof Jacket, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Clothing Type

Work Jacket

Colour

Navy/Yellow

Material Properties

Breathable, Cold Resistant, Weatherproof

Style

Jacket

Gender

Unisex

Outer Material

Fabric

Country of Origin

United Kingdom