Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexitog X29J Yellow/Navy, Cold Resistant Jacket, 4XL

RS Stock No.: 276-9550Brand: FlexitogManufacturers Part No.: X29J-4XL
brand-logo
View all in Jackets

Technical Document

Specifications

Size

4XL

Clothing Type

Work Jacket

Colour

Yellow/Navy

Material Properties

Cold Resistant

Style

Jacket

Gender

Unisex

Series

X29J

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 62.612

BD 62.612 Each (Exc. Vat)

BD 68.873

BD 68.873 Each (inc. VAT)

Flexitog X29J Yellow/Navy, Cold Resistant Jacket, 4XL

BD 62.612

BD 62.612 Each (Exc. Vat)

BD 68.873

BD 68.873 Each (inc. VAT)

Flexitog X29J Yellow/Navy, Cold Resistant Jacket, 4XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

4XL

Clothing Type

Work Jacket

Colour

Yellow/Navy

Material Properties

Cold Resistant

Style

Jacket

Gender

Unisex

Series

X29J

Country of Origin

Bulgaria