FlexLink Grey PVC Cover Strip, 11mm Groove Size, 3m Length

RS Stock No.: 248-9944Brand: FlexLinkManufacturers Part No.: XCET 3 C
brand-logo
View all in Cover Strips

Technical Document

Specifications

Fits Groove Size

11mm

Fits Strut Profile

44 mm, 88 mm

Colour

Grey

Length

3m

Material

PVC

Product Family

FlexLink

Product System

XC

Country of Origin

Sweden

Product details

Net Strip

Grey PVC strip designed to secure metal wire netting (mesh) into beam T-slots.,Beams can be used to frame netting and create enclosure/guard panels.,Strips XC will accept 4 to 5mm material.Strips XF and XD will accept 3mm material

BD 19.794

BD 19.794 1 Lot of 3 (Exc. Vat)

BD 21.773

BD 21.773 1 Lot of 3 (inc. VAT)

FlexLink Grey PVC Cover Strip, 11mm Groove Size, 3m Length

BD 19.794

BD 19.794 1 Lot of 3 (Exc. Vat)

BD 21.773

BD 21.773 1 Lot of 3 (inc. VAT)

FlexLink Grey PVC Cover Strip, 11mm Groove Size, 3m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 19.794
5 - 9BD 19.371
10+BD 19.261

Technical Document

Specifications

Fits Groove Size

11mm

Fits Strut Profile

44 mm, 88 mm

Colour

Grey

Length

3m

Material

PVC

Product Family

FlexLink

Product System

XC

Country of Origin

Sweden

Product details

Net Strip

Grey PVC strip designed to secure metal wire netting (mesh) into beam T-slots.,Beams can be used to frame netting and create enclosure/guard panels.,Strips XC will accept 4 to 5mm material.Strips XF and XD will accept 3mm material