Technical Document
Specifications
Brand
FlexLinkConnector Type
Angle Bracket
Fits Groove Size
11mm
Fits Strut Profile
44 mm
Thread Size
M6
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Product Family
FlexLink
Product System
XC
Country of Origin
Sweden
Product details
Angle Brackets XD, XF and XC
Connects beam end to beam side to provide maximum stability and flexibility with minimum beam preparation.
BD 3.636
BD 3.636 Each (Exc. Vat)
BD 4.000
BD 4.000 Each (inc. VAT)
1
BD 3.636
BD 3.636 Each (Exc. Vat)
BD 4.000
BD 4.000 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.636 |
5 - 9 | BD 3.548 |
10+ | BD 3.531 |
Technical Document
Specifications
Brand
FlexLinkConnector Type
Angle Bracket
Fits Groove Size
11mm
Fits Strut Profile
44 mm
Thread Size
M6
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Product Family
FlexLink
Product System
XC
Country of Origin
Sweden
Product details
Angle Brackets XD, XF and XC
Connects beam end to beam side to provide maximum stability and flexibility with minimum beam preparation.