Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FlexLink XC Polyethylene (PE) Sliding Element, 30mm L

RS Stock No.: 248-9988Brand: FlexLinkManufacturers Part No.: XCLB 20X30
brand-logo
View all in Linear Motion Components

Technical Document

Specifications

Component Type

Sliding Element

Product Family

FlexLink

Product System

XC

Fits Strut Profile

44 mm, 88 mm

Fits Groove Size

11mm

Overall Length

30mm

Material

Polyethylene (PE)

Country of Origin

Sweden

Product details

T-slot Sliding Element, XC & XD

These ultra-high molecular weight polyethylene elements are ideal for light duty applications such as intermittent pushers, or hand operated doors and covers. The element should be mounted into the movable part with the set screw supplied, which should be secured with thread locking fluid. Beams face to face distance (mm): XC = 5, XD = 5. Screw included.

Stock information temporarily unavailable.

BD 12.915

BD 12.915 Each (Exc. Vat)

BD 14.207

BD 14.207 Each (inc. VAT)

FlexLink XC Polyethylene (PE) Sliding Element, 30mm L

BD 12.915

BD 12.915 Each (Exc. Vat)

BD 14.207

BD 14.207 Each (inc. VAT)

FlexLink XC Polyethylene (PE) Sliding Element, 30mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.915
5 - 9BD 12.385
10+BD 12.155

Technical Document

Specifications

Component Type

Sliding Element

Product Family

FlexLink

Product System

XC

Fits Strut Profile

44 mm, 88 mm

Fits Groove Size

11mm

Overall Length

30mm

Material

Polyethylene (PE)

Country of Origin

Sweden

Product details

T-slot Sliding Element, XC & XD

These ultra-high molecular weight polyethylene elements are ideal for light duty applications such as intermittent pushers, or hand operated doors and covers. The element should be mounted into the movable part with the set screw supplied, which should be secured with thread locking fluid. Beams face to face distance (mm): XC = 5, XD = 5. Screw included.