FlexLink XC Die Cast Aluminium Sliding Element, 80mm L

RS Stock No.: 261-2396Brand: FlexLinkManufacturers Part No.: XCLE 34X80 A
brand-logo
View all in Linear Motion Components

Technical Document

Specifications

Component Type

Sliding Element

Product Family

FlexLink

Product System

XC

Fits Strut Profile

44 mm, 88 mm

Fits Groove Size

11mm

Overall Length

80mm

Material

Die Cast Aluminium

Country of Origin

Sweden

Product details

Adjustable Sliding Element for Guide Profile XC

For use with the guide profile (Stock No. 261-2403)
The clearance between the element and the guide can be preset. The element features low-friction plastic inserts, and felt pads to remove any dirt and provide lubrication
Fasteners included to fix to the XC beam T-slot

You may be interested in
Stock information temporarily unavailable.

BD 34.050

BD 34.050 Each (Exc. Vat)

BD 37.455

BD 37.455 Each (inc. VAT)

FlexLink XC Die Cast Aluminium Sliding Element, 80mm L

BD 34.050

BD 34.050 Each (Exc. Vat)

BD 37.455

BD 37.455 Each (inc. VAT)

FlexLink XC Die Cast Aluminium Sliding Element, 80mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 34.050
5 - 9BD 32.813
10+BD 32.620
You may be interested in

Technical Document

Specifications

Component Type

Sliding Element

Product Family

FlexLink

Product System

XC

Fits Strut Profile

44 mm, 88 mm

Fits Groove Size

11mm

Overall Length

80mm

Material

Die Cast Aluminium

Country of Origin

Sweden

Product details

Adjustable Sliding Element for Guide Profile XC

For use with the guide profile (Stock No. 261-2403)
The clearance between the element and the guide can be preset. The element features low-friction plastic inserts, and felt pads to remove any dirt and provide lubrication
Fasteners included to fix to the XC beam T-slot

You may be interested in