Technical Document
Specifications
Brand
FlexLinkConnector Type
Multi-Block
Fits Groove Size
5.5mm
Fits Strut Profile
22 mm, 44 mm
Thread Size
M5
Material
Nylon
Structural Element Type
Fixing & Connection Element
Product Family
FlexLink
Product System
XD
Country of Origin
Sweden
Product details
Multi-Block
Multi-blocks are a versatile connector for fastening sheet material to the aluminium beams. The multi-block is inserted into the beam T-slot and fixed by turning through 90 degrees.A square nut is included, XC and XF M6, XD M5 for mounting the sheet material.,Screw length to be sheet thickness +22mm.,XC type also includes a push on clamp for an alternative method of holding the sheet material (suitable for sheet thickness 1 to 6mm).
BD 1.067
BD 1.067 Each (Exc. Vat)
BD 1.174
BD 1.174 Each (inc. VAT)
1
BD 1.067
BD 1.067 Each (Exc. Vat)
BD 1.174
BD 1.174 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.067 |
5 - 9 | BD 1.040 |
10+ | BD 1.023 |
Technical Document
Specifications
Brand
FlexLinkConnector Type
Multi-Block
Fits Groove Size
5.5mm
Fits Strut Profile
22 mm, 44 mm
Thread Size
M5
Material
Nylon
Structural Element Type
Fixing & Connection Element
Product Family
FlexLink
Product System
XD
Country of Origin
Sweden
Product details
Multi-Block
Multi-blocks are a versatile connector for fastening sheet material to the aluminium beams. The multi-block is inserted into the beam T-slot and fixed by turning through 90 degrees.A square nut is included, XC and XF M6, XD M5 for mounting the sheet material.,Screw length to be sheet thickness +22mm.,XC type also includes a push on clamp for an alternative method of holding the sheet material (suitable for sheet thickness 1 to 6mm).