Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FlexLink Silver Aluminium Profile Strut, 22 x 66 mm, 5.6mm Groove, 1000mm Length, Series XD

RS Stock No.: 308-0188Brand: FlexLinkManufacturers Part No.: XDBM 1X22X66
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Strut Profile

22 x 66 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

5.6mm

Number of Grooves

2, 3

Material

Aluminium

Colour

Silver

Product System

XD

Series

XD

Country of Origin

Sweden

Product details

22mm x 66mm Beams

For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.
The "XD" range is ideal for framework of up to 1 m square with static point loads of up to 200N.

Structural Beams Type XD - 5.5mm Slot

For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.,The "XD" range is ideal for framework of up to 1m square with static point loads of up to 200N.

Stock information temporarily unavailable.

BD 28.124

BD 28.124 Each (Exc. Vat)

BD 30.936

BD 30.936 Each (inc. VAT)

FlexLink Silver Aluminium Profile Strut, 22 x 66 mm, 5.6mm Groove, 1000mm Length, Series XD

BD 28.124

BD 28.124 Each (Exc. Vat)

BD 30.936

BD 30.936 Each (inc. VAT)

FlexLink Silver Aluminium Profile Strut, 22 x 66 mm, 5.6mm Groove, 1000mm Length, Series XD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 28.124
5 - 9BD 27.599
10+BD 27.484

Technical Document

Specifications

Strut Profile

22 x 66 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

5.6mm

Number of Grooves

2, 3

Material

Aluminium

Colour

Silver

Product System

XD

Series

XD

Country of Origin

Sweden

Product details

22mm x 66mm Beams

For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.
The "XD" range is ideal for framework of up to 1 m square with static point loads of up to 200N.

Structural Beams Type XD - 5.5mm Slot

For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.,The "XD" range is ideal for framework of up to 1m square with static point loads of up to 200N.