FlexLink Grey PVC Cover Strip, 5.5mm Groove Size, 3m Length

RS Stock No.: 249-0376Brand: FlexLinkManufacturers Part No.: XDET 3 C
brand-logo
View all in Cover Strips

Technical Document

Specifications

Fits Groove Size

5.5mm

Fits Strut Profile

22 mm, 44 mm

Colour

Grey

Length

3m

Material

PVC

Product Family

FlexLink

Product System

XD

Country of Origin

Sweden

Product details

Net Strip

Grey PVC strip designed to secure metal wire netting (mesh) into beam T-slots.,Beams can be used to frame netting and create enclosure/guard panels.,Strips XC will accept 4 to 5mm material.Strips XF and XD will accept 3mm material

BD 12.006

BD 12.006 1 Lot of 3 (Exc. Vat)

BD 13.207

BD 13.207 1 Lot of 3 (inc. VAT)

FlexLink Grey PVC Cover Strip, 5.5mm Groove Size, 3m Length

BD 12.006

BD 12.006 1 Lot of 3 (Exc. Vat)

BD 13.207

BD 13.207 1 Lot of 3 (inc. VAT)

FlexLink Grey PVC Cover Strip, 5.5mm Groove Size, 3m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 12.006
5 - 9BD 11.720
10+BD 11.654

Technical Document

Specifications

Fits Groove Size

5.5mm

Fits Strut Profile

22 mm, 44 mm

Colour

Grey

Length

3m

Material

PVC

Product Family

FlexLink

Product System

XD

Country of Origin

Sweden

Product details

Net Strip

Grey PVC strip designed to secure metal wire netting (mesh) into beam T-slots.,Beams can be used to frame netting and create enclosure/guard panels.,Strips XC will accept 4 to 5mm material.Strips XF and XD will accept 3mm material