FlexLink M6 Angle Bracket, Connecting Component, Strut Profile 22 mm, Groove Size 5.5mm

RS Stock No.: 249-0398Brand: FlexLinkManufacturers Part No.: XDFA 22 A
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

5.5mm

Fits Strut Profile

22 mm

Thread Size

M6

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

FlexLink

Product System

XD

Product details

Angle Brackets XD, XF and XC

Connects beam end to beam side to provide maximum stability and flexibility with minimum beam preparation.

Stock information temporarily unavailable.

BD 2.414

BD 2.414 Each (Exc. Vat)

BD 2.655

BD 2.655 Each (inc. VAT)

FlexLink M6 Angle Bracket, Connecting Component, Strut Profile 22 mm, Groove Size 5.5mm

BD 2.414

BD 2.414 Each (Exc. Vat)

BD 2.655

BD 2.655 Each (inc. VAT)

FlexLink M6 Angle Bracket, Connecting Component, Strut Profile 22 mm, Groove Size 5.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.414
5 - 9BD 2.348
10+BD 2.326

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

5.5mm

Fits Strut Profile

22 mm

Thread Size

M6

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

FlexLink

Product System

XD

Product details

Angle Brackets XD, XF and XC

Connects beam end to beam side to provide maximum stability and flexibility with minimum beam preparation.