FlexLink Grey Square End Cap, 30 mm Strut Profile, 7.2mm Groove

RS Stock No.: 289-9284Brand: FlexLinkManufacturers Part No.: XFBE 30
brand-logo
View all in Tube Stops & Plugs

Technical Document

Specifications

Fits Strut Profile

30 mm

Structural Element Type

Square End Cap

Fits Groove Size

7.2mm

Colour

Grey

Product Family

FlexLink

Product System

XF

Country of Origin

Sweden

Product details

Grey Polyamide End Caps

Push-on to provide a flush end to cut beams

You may be interested in
Stock information temporarily unavailable.

BD 13.013

BD 13.013 1 Bag of 10 (Exc. Vat)

BD 14.314

BD 14.314 1 Bag of 10 (inc. VAT)

FlexLink Grey Square End Cap, 30 mm Strut Profile, 7.2mm Groove

BD 13.013

BD 13.013 1 Bag of 10 (Exc. Vat)

BD 14.314

BD 14.314 1 Bag of 10 (inc. VAT)

FlexLink Grey Square End Cap, 30 mm Strut Profile, 7.2mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.013
5 - 9BD 12.507
10 - 24BD 12.326
25+BD 12.265
You may be interested in

Technical Document

Specifications

Fits Strut Profile

30 mm

Structural Element Type

Square End Cap

Fits Groove Size

7.2mm

Colour

Grey

Product Family

FlexLink

Product System

XF

Country of Origin

Sweden

Product details

Grey Polyamide End Caps

Push-on to provide a flush end to cut beams

You may be interested in