FlexLink M5 Screw Connector, Connecting Component, Groove Size 4.2mm

RS Stock No.: 248-4614Brand: FlexLinkManufacturers Part No.: XLAG 5
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Screw Connector

Fits Groove Size

4.2mm

Thread Size

M5

Structural Element Type

Fixing & Connection Element

Length

5mm

Stock information temporarily unavailable.

BD 12.936

BD 12.936 1 Bag of 50 (Exc. Vat)

BD 14.230

BD 14.230 1 Bag of 50 (inc. VAT)

FlexLink M5 Screw Connector, Connecting Component, Groove Size 4.2mm

BD 12.936

BD 12.936 1 Bag of 50 (Exc. Vat)

BD 14.230

BD 14.230 1 Bag of 50 (inc. VAT)

FlexLink M5 Screw Connector, Connecting Component, Groove Size 4.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Screw Connector

Fits Groove Size

4.2mm

Thread Size

M5

Structural Element Type

Fixing & Connection Element

Length

5mm