Technical Document
Specifications
Brand
FlirAccessory Type
USB Cable
For Use With
E30, E40, E50, E60, E75, E85, E95
Country of Origin
Estonia
Product details
USB cable Standard A to Mini-B
Standard USB-A to USB Mini-B.
Cable length: 1.8 m
Compatible with: FLIR E30, E40, E50, E60, E75, E85, E95
Stock information temporarily unavailable.
BD 20.581
BD 20.581 Each (Exc. Vat)
BD 22.639
BD 22.639 Each (inc. VAT)
FLIR USB Cable for Use with E30, E40, E50, E60, E75, E85, E95
1
BD 20.581
BD 20.581 Each (Exc. Vat)
BD 22.639
BD 22.639 Each (inc. VAT)
FLIR USB Cable for Use with E30, E40, E50, E60, E75, E85, E95
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirAccessory Type
USB Cable
For Use With
E30, E40, E50, E60, E75, E85, E95
Country of Origin
Estonia
Product details
USB cable Standard A to Mini-B
Standard USB-A to USB Mini-B.
Cable length: 1.8 m
Compatible with: FLIR E30, E40, E50, E60, E75, E85, E95