Technical Document
Specifications
Product details
Video cable for Exx Series
Video cable for Exx Series.
Connector: 3.5 mm (four pin) plug to RCA (red, white, yellow)
Cable length: 1.9 m
Compatible with: FLIR E30, E40, E50, E60
Stock information temporarily unavailable.
BD 23.210
BD 23.210 Each (Exc. Vat)
BD 25.531
BD 25.531 Each (inc. VAT)
FLIR Video Cable for Use with E30, E40, E50, E60
1
BD 23.210
BD 23.210 Each (Exc. Vat)
BD 25.531
BD 25.531 Each (inc. VAT)
FLIR Video Cable for Use with E30, E40, E50, E60
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Video cable for Exx Series
Video cable for Exx Series.
Connector: 3.5 mm (four pin) plug to RCA (red, white, yellow)
Cable length: 1.9 m
Compatible with: FLIR E30, E40, E50, E60