Technical Document
Specifications
Brand
FlirTemperature Measurement Range
-20 → +120 °C
Detector Resolution
80 x 60pixel
Display Resolution
1440 x 1080pixel
Interface Type
USB-C
Model Number
ONE Pro LT for Smartphone
Thermal Sensitivity
100mK
Best Temperature Measurement Accuracy
±3 °C
Focus Type
Fixed
Refresh Rate
8.7Hz
Minimum Focus Distance
150mm
For Use With
Android
Application
Automotive, Electrical, Electronic
Minimum Focus
150 mm
Depth
14mm
Model Number p
ONE Pro LT
Weight
36.5g
Country of Origin
Estonia
BD 170.434
BD 170.434 Each (Exc. Vat)
BD 187.477
BD 187.477 Each (inc. VAT)
1
BD 170.434
BD 170.434 Each (Exc. Vat)
BD 187.477
BD 187.477 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirTemperature Measurement Range
-20 → +120 °C
Detector Resolution
80 x 60pixel
Display Resolution
1440 x 1080pixel
Interface Type
USB-C
Model Number
ONE Pro LT for Smartphone
Thermal Sensitivity
100mK
Best Temperature Measurement Accuracy
±3 °C
Focus Type
Fixed
Refresh Rate
8.7Hz
Minimum Focus Distance
150mm
For Use With
Android
Application
Automotive, Electrical, Electronic
Minimum Focus
150 mm
Depth
14mm
Model Number p
ONE Pro LT
Weight
36.5g
Country of Origin
Estonia