FLIR A65sc Benchtop Test Thermal Camera Kit, -25 → +135 °C, -40 → +550 °C, 640 x 512pixel Detector

RS Stock No.: 175-4979Brand: FLIRManufacturers Part No.: 73513-0102
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-25 → +135 °C, -40 → +550 °C

Detector Resolution

640 x 512pixel

Model Number

A65sc

Thermal Sensitivity

<50mK

Best Temperature Measurement Accuracy

±5 °C

Focus Type

Fixed

Refresh Rate

7.5Hz

Model Number p

A65sc

Application

Process Control, Quality Assurance, Stereoscopic

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 4,602.675

BD 4,602.675 Each (Exc. Vat)

BD 5,062.943

BD 5,062.943 Each (inc. VAT)

FLIR A65sc Benchtop Test Thermal Camera Kit, -25 → +135 °C, -40 → +550 °C, 640 x 512pixel Detector

BD 4,602.675

BD 4,602.675 Each (Exc. Vat)

BD 5,062.943

BD 5,062.943 Each (inc. VAT)

FLIR A65sc Benchtop Test Thermal Camera Kit, -25 → +135 °C, -40 → +550 °C, 640 x 512pixel Detector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-25 → +135 °C, -40 → +550 °C

Detector Resolution

640 x 512pixel

Model Number

A65sc

Thermal Sensitivity

<50mK

Best Temperature Measurement Accuracy

±5 °C

Focus Type

Fixed

Refresh Rate

7.5Hz

Model Number p

A65sc

Application

Process Control, Quality Assurance, Stereoscopic

Country of Origin

Sweden