FLIR E75 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution

RS Stock No.: 135-3293Brand: FLIRManufacturers Part No.: 78502-0101
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

E75

Thermal Sensitivity

<30mK

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic, Manual

Display Size

4in

Model Number p

E75

Weight

1kg

Application

Electrical, Mechanical

Country of Origin

Estonia

Product details

FLIR EXX Series™ Advanced Thermal Imaging Cameras

FLIR EXX Series combines all the latest thermal imaging and communication features. The thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly hand held platform. These cameras through infrared can detect even subtle indications of building deficiencies and moisture intrusion. They can offer on-screen area measurement so you can easily quantify and document air leaks, moisture and other building problems. A large touchscreen provides intuitive menu navigation and new technology allows lenses to be added or shared without factory recalibration.

Features and Benefits:

• MSX® image enhancements add perspective to scenes, with edge detail on windows and doors
• 5 MP digital camera mode
• Built-in voice annotation and customisable work folders make finding images easier
IR resolution 320 x 240 pixel
• 4" optically bonded PCAP touchscreen with 160° viewing angle
• Rugged, water-tight chassis and scratch resistant Dragontrail™ cover glass
• Fast, precise laser-assisted autofocus
• Grip, trigger and buttons designed for easy one-handed operation
• Sensitive enough to identify hidden building deficiencies
• On-screen area measurement (E85, E95)
• WiFi, METERLiNK® connectivity
• True 42° field of view (FOV) lens allows for surveys of wide areas with a single lens, available separately 135-3296

Supplied with

Infrared camera with 24° lens, battery (2), battery charger with power supply, front lens and light protection, hand and wrist straps, lanyards, lens caps (front and rear), lens cleaning cloth, 15 W3 A power supply, printed documentation, 8 GB SD card, torx screwdriver, cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C), hard transport case.

BD 3,403.812

BD 3,403.812 Each (Exc. Vat)

BD 3,744.193

BD 3,744.193 Each (inc. VAT)

FLIR E75 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution

Calibration type

BD 3,403.812

BD 3,403.812 Each (Exc. Vat)

BD 3,744.193

BD 3,744.193 Each (inc. VAT)

FLIR E75 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

E75

Thermal Sensitivity

<30mK

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic, Manual

Display Size

4in

Model Number p

E75

Weight

1kg

Application

Electrical, Mechanical

Country of Origin

Estonia

Product details

FLIR EXX Series™ Advanced Thermal Imaging Cameras

FLIR EXX Series combines all the latest thermal imaging and communication features. The thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly hand held platform. These cameras through infrared can detect even subtle indications of building deficiencies and moisture intrusion. They can offer on-screen area measurement so you can easily quantify and document air leaks, moisture and other building problems. A large touchscreen provides intuitive menu navigation and new technology allows lenses to be added or shared without factory recalibration.

Features and Benefits:

• MSX® image enhancements add perspective to scenes, with edge detail on windows and doors
• 5 MP digital camera mode
• Built-in voice annotation and customisable work folders make finding images easier
IR resolution 320 x 240 pixel
• 4" optically bonded PCAP touchscreen with 160° viewing angle
• Rugged, water-tight chassis and scratch resistant Dragontrail™ cover glass
• Fast, precise laser-assisted autofocus
• Grip, trigger and buttons designed for easy one-handed operation
• Sensitive enough to identify hidden building deficiencies
• On-screen area measurement (E85, E95)
• WiFi, METERLiNK® connectivity
• True 42° field of view (FOV) lens allows for surveys of wide areas with a single lens, available separately 135-3296

Supplied with

Infrared camera with 24° lens, battery (2), battery charger with power supply, front lens and light protection, hand and wrist straps, lanyards, lens caps (front and rear), lens cleaning cloth, 15 W3 A power supply, printed documentation, 8 GB SD card, torx screwdriver, cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C), hard transport case.