Hazardous Product

FLIR E86 24° USB Thermal Imaging Camera, 14 → 42 °C, 464 x 348pixel Detector Resolution

RS Stock No.: 350-312Brand: FLIRManufacturers Part No.: 78521-1301
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

14 → 42 °C

Detector Resolution

464 x 348pixel

Display Resolution

640 x 480pixel

Interface Type

USB

Model Number

E86 24°

Country of Origin

Estonia

Stock information temporarily unavailable.

BD 8,568.774

BD 8,568.774 Each (Exc. Vat)

BD 9,425.651

BD 9,425.651 Each (inc. VAT)

FLIR E86 24° USB Thermal Imaging Camera, 14 → 42 °C, 464 x 348pixel Detector Resolution

BD 8,568.774

BD 8,568.774 Each (Exc. Vat)

BD 9,425.651

BD 9,425.651 Each (inc. VAT)

FLIR E86 24° USB Thermal Imaging Camera, 14 → 42 °C, 464 x 348pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

14 → 42 °C

Detector Resolution

464 x 348pixel

Display Resolution

640 x 480pixel

Interface Type

USB

Model Number

E86 24°

Country of Origin

Estonia