Technical Document
Specifications
Brand
FlirAbsolute Maximum AC Current Measurement
3kA ac
Model Number
CM57
Calibrated
UKAS
AC Current Measurement Resolution
0.01A ac
Clamp Meter Type
AC Flexible Clamp Meter
Best AC Current Accuracy
±3% + 5 Digits
Functions Measured
AC Current
True RMS
Yes
Power Source
Battery
Maximum Conductor Size
120mm
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Battery Type
AAA
Safety Category
CAT III 1000 V, CAT IV 600 V
Display Type
LED
Country of Origin
Taiwan, Province Of China
Product details
FLIR Flexible Clampmeters CM55 & CM57
Ergonomically designed the FLIR CM55 and CM57 clamp meters are specifically designed to access difficult or awkward spaces. The unique design enables measurements to be taken where traditional hard jaw clamp meters would find it impossible to access. Featuring Bluetooth communication technology, the FLIR CM55, and CM57 flexible clamp meters enable remote viewing and data transfer to iOS® and Android™ via the FLIR Tools Mobile App.
Using the FLIR flexible clamp meters couldnt be easier, simply turn the clamp lock counter-clockwise to release the flexible jaw clamp. The narrow coil can then be snaked around obstacles with ease even in deep, dark or cramped cabinets. Bright, dual-LED work lights provide built-in illumination to help you see in dark spaces and overcome shadowing.
Packed with a range of smart, easy to use functions the True RMS CM55 and CM57 clamp meters really are THE essential test instrument for any electrical engineers toolbox.
Features and Benefits
- Efficient and convenient AC current measurement
- Provides accurate readings
- Easy inspection and navigation
- True RMS, AC Current range up to 3000A for multiple conductor measurements
- Inrush current function for equipment start-up spikes
- Large LCD Backlit display
- Robust and reliable, drop tested to 3 meters
- Portable and lightweight
- Low battery indicator, the battery symbol appears empty and flashes
- Auto power off
Applications
Flexible clamp meters are test tools widely used by electricians and technicians to measure the current flowing through conductors. The instruments enable engineers to safely conduct tests and gather information. They help determine why a system or piece of electrical equipment is not operating correctly. Some of the most common applications are
- Power and utility installation, maintenance and diagnostics
- Electrical contractors and engineers
- Building, facility plant, and maintenance personnel
FAQ's
Q: What is the difference between the FLIR CM55 and the FLIR CM57 clamp meters?
A: Both meters provide readings with a high level of accuracy and are functionally the same. The only major difference is the size of the coil. The CM55 has a 10" flexible clamp and the CM57 has an 18" flexible clamp.
Q: How are the flexible clamp meters powered?
A: Both models are powered by two (2) 1.5V AAA batteries.
Q: Where can I access the FLIR Tools ® App?
A: The free Wi-Fi app available to download for both Android or iOS devices (iPad or iPhone) from the FLIR website.
Q: Is there a maximum distance that can be achieved via Bluetooth?
A: A maximum range of up to 10m or 32ft
Standards
- EN61010-1
- EN61326-1
- CAT IV 600V
- CAT III 1000V
- IP54
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlirAbsolute Maximum AC Current Measurement
3kA ac
Model Number
CM57
Calibrated
UKAS
AC Current Measurement Resolution
0.01A ac
Clamp Meter Type
AC Flexible Clamp Meter
Best AC Current Accuracy
±3% + 5 Digits
Functions Measured
AC Current
True RMS
Yes
Power Source
Battery
Maximum Conductor Size
120mm
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Battery Type
AAA
Safety Category
CAT III 1000 V, CAT IV 600 V
Display Type
LED
Country of Origin
Taiwan, Province Of China
Product details
FLIR Flexible Clampmeters CM55 & CM57
Ergonomically designed the FLIR CM55 and CM57 clamp meters are specifically designed to access difficult or awkward spaces. The unique design enables measurements to be taken where traditional hard jaw clamp meters would find it impossible to access. Featuring Bluetooth communication technology, the FLIR CM55, and CM57 flexible clamp meters enable remote viewing and data transfer to iOS® and Android™ via the FLIR Tools Mobile App.
Using the FLIR flexible clamp meters couldnt be easier, simply turn the clamp lock counter-clockwise to release the flexible jaw clamp. The narrow coil can then be snaked around obstacles with ease even in deep, dark or cramped cabinets. Bright, dual-LED work lights provide built-in illumination to help you see in dark spaces and overcome shadowing.
Packed with a range of smart, easy to use functions the True RMS CM55 and CM57 clamp meters really are THE essential test instrument for any electrical engineers toolbox.
Features and Benefits
- Efficient and convenient AC current measurement
- Provides accurate readings
- Easy inspection and navigation
- True RMS, AC Current range up to 3000A for multiple conductor measurements
- Inrush current function for equipment start-up spikes
- Large LCD Backlit display
- Robust and reliable, drop tested to 3 meters
- Portable and lightweight
- Low battery indicator, the battery symbol appears empty and flashes
- Auto power off
Applications
Flexible clamp meters are test tools widely used by electricians and technicians to measure the current flowing through conductors. The instruments enable engineers to safely conduct tests and gather information. They help determine why a system or piece of electrical equipment is not operating correctly. Some of the most common applications are
- Power and utility installation, maintenance and diagnostics
- Electrical contractors and engineers
- Building, facility plant, and maintenance personnel
FAQ's
Q: What is the difference between the FLIR CM55 and the FLIR CM57 clamp meters?
A: Both meters provide readings with a high level of accuracy and are functionally the same. The only major difference is the size of the coil. The CM55 has a 10" flexible clamp and the CM57 has an 18" flexible clamp.
Q: How are the flexible clamp meters powered?
A: Both models are powered by two (2) 1.5V AAA batteries.
Q: Where can I access the FLIR Tools ® App?
A: The free Wi-Fi app available to download for both Android or iOS devices (iPad or iPhone) from the FLIR website.
Q: Is there a maximum distance that can be achieved via Bluetooth?
A: A maximum range of up to 10m or 32ft
Standards
- EN61010-1
- EN61326-1
- CAT IV 600V
- CAT III 1000V
- IP54