Technical Document
Specifications
Brand
FlirMultimeter Type
Handheld
Model Number p
DM284
Display Type
LCD
Functions Measured
Capacitance, Continuity, Current, Flex Clamp, Frequency, Resistance, Thermal Imaging, Thermocouple, VFD, Voltage
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+400 °C, +752 °F
Maximum Frequency
99.99kHz
Safety Category Level
CAT III, CAT IV
Dimensions
49 x 95 x 200mm
Best DC Voltage Accuracy
0.09 %
Best Temperature Measurement Accuracy
±1 %
Best AC Voltage Accuracy
0.09 %
Best Capacitance Measurement Accuracy
1.9 %
Minimum Operating Temperature
-10°C
Height
200mm
Best AC Current Accuracy
±1 %
Width
95mm
Length
49mm
Weight
537g
Best DC Current Accuracy
±1 %
Safety Category Voltage
600 V, 1000 V
Battery Type
AAA
Best Resistance Measurement Accuracy
0.9 %
Maximum Operating Temperature
+150°C
Country of Origin
Taiwan, Province Of China
Product details
DM284 Digital Multimeter & Thermal Imager with IGM
FLIR DM284 is an all in one industrial digital multimeter and thermal imager, ideal for fast and reliable inspections from DIY Projects to industrial. electrical, mechanical and HVAC/R systems. The DM284 can show you exactly where an electrical problem is to speed up troubleshooting. Featuring Infrared Guided Measurement (IGM) technology powered by a built-in 160 x 120 FLIR thermal imager. DM284 visually guides you to the precise location of an electrical problem, helping you pinpoint hot spots faster. The DM284 has built-in work lights and a laser pointer to help you access difficult locations that have lighting issues. Durable and drop tested with a 10-year warranty, Able to view thermal and electrical measurements simultaneously on wide-view display, DM284 features 18 functions including AC/DC voltage measurements, resistance measurements, capacitance measurements, temperature measurements Low impedance, and variable frequency drive (VFD)
IGM enables you to scan panels, connectors, and wires requiring non-contact. Enabling you to perform your job from a safe distance. Once you find an issue with IGM, the DM284 can verify and confirm findings with advanced contact measurement features. Helping to solve the most complex electrical issues. Ideal for field electronics, commercial electric, light industrial, field service and HVAC work.
Features and Benefits
- IGM™
- Thermal Imager
- Pinpoints problems quickly and safely with IGM
- Carry one device and always have access to thermal imaging
- Non-contact voltage measurement
- Built-in 160 x 120-resolution thermal camera sensor visually guides you to an electrical problem
- Verify electrical issues with trusted readings every time, even with complex measurements
- Thermocouple input + test probe
- Includes high-quality test probes and a Type K thermocouple input
- IP54: resistant to a majority of dust ingress and water splashes
- Purposefully designed easy-to-read big-digit screen
- Accurate, intuitive, rugged & reliable
- 3 m drop-tested and IP rated for splash and water resistance
- 10-Year Warranty
Applications
- Test and Measurement
- Mechanical
- Industrial
- Field Electronics
- HVAC/R
Frequently asked questions
Does the DM284 come with rechargeable batteries?
No, it comes with 4 AAA batteries
Can you save images?
The DM284 does not save images
Supplied with
DM284 Imaging Multimeter, DM284 Type K Thermocouple, premium silicone test leads, CAT IV insulated alligator probes, test lead storage/tripod accessory, 4 AAA Batteries and documentation
FLIR
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirMultimeter Type
Handheld
Model Number p
DM284
Display Type
LCD
Functions Measured
Capacitance, Continuity, Current, Flex Clamp, Frequency, Resistance, Thermal Imaging, Thermocouple, VFD, Voltage
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+400 °C, +752 °F
Maximum Frequency
99.99kHz
Safety Category Level
CAT III, CAT IV
Dimensions
49 x 95 x 200mm
Best DC Voltage Accuracy
0.09 %
Best Temperature Measurement Accuracy
±1 %
Best AC Voltage Accuracy
0.09 %
Best Capacitance Measurement Accuracy
1.9 %
Minimum Operating Temperature
-10°C
Height
200mm
Best AC Current Accuracy
±1 %
Width
95mm
Length
49mm
Weight
537g
Best DC Current Accuracy
±1 %
Safety Category Voltage
600 V, 1000 V
Battery Type
AAA
Best Resistance Measurement Accuracy
0.9 %
Maximum Operating Temperature
+150°C
Country of Origin
Taiwan, Province Of China
Product details
DM284 Digital Multimeter & Thermal Imager with IGM
FLIR DM284 is an all in one industrial digital multimeter and thermal imager, ideal for fast and reliable inspections from DIY Projects to industrial. electrical, mechanical and HVAC/R systems. The DM284 can show you exactly where an electrical problem is to speed up troubleshooting. Featuring Infrared Guided Measurement (IGM) technology powered by a built-in 160 x 120 FLIR thermal imager. DM284 visually guides you to the precise location of an electrical problem, helping you pinpoint hot spots faster. The DM284 has built-in work lights and a laser pointer to help you access difficult locations that have lighting issues. Durable and drop tested with a 10-year warranty, Able to view thermal and electrical measurements simultaneously on wide-view display, DM284 features 18 functions including AC/DC voltage measurements, resistance measurements, capacitance measurements, temperature measurements Low impedance, and variable frequency drive (VFD)
IGM enables you to scan panels, connectors, and wires requiring non-contact. Enabling you to perform your job from a safe distance. Once you find an issue with IGM, the DM284 can verify and confirm findings with advanced contact measurement features. Helping to solve the most complex electrical issues. Ideal for field electronics, commercial electric, light industrial, field service and HVAC work.
Features and Benefits
- IGM™
- Thermal Imager
- Pinpoints problems quickly and safely with IGM
- Carry one device and always have access to thermal imaging
- Non-contact voltage measurement
- Built-in 160 x 120-resolution thermal camera sensor visually guides you to an electrical problem
- Verify electrical issues with trusted readings every time, even with complex measurements
- Thermocouple input + test probe
- Includes high-quality test probes and a Type K thermocouple input
- IP54: resistant to a majority of dust ingress and water splashes
- Purposefully designed easy-to-read big-digit screen
- Accurate, intuitive, rugged & reliable
- 3 m drop-tested and IP rated for splash and water resistance
- 10-Year Warranty
Applications
- Test and Measurement
- Mechanical
- Industrial
- Field Electronics
- HVAC/R
Frequently asked questions
Does the DM284 come with rechargeable batteries?
No, it comes with 4 AAA batteries
Can you save images?
The DM284 does not save images
Supplied with
DM284 Imaging Multimeter, DM284 Type K Thermocouple, premium silicone test leads, CAT IV insulated alligator probes, test lead storage/tripod accessory, 4 AAA Batteries and documentation