FLIR E6-XT WiFi Thermal Imaging Camera with WiFi, -20 → +550 °C, 240 x 180pixel Detector Resolution

RS Stock No.: 184-6123Brand: FLIRManufacturers Part No.: E6xt (Incl Wi-Fi)
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +550 °C

Detector Resolution

240 x 180pixel

Display Resolution

320 x 240pixel

Model Number

E6-XT WiFi

Thermal Sensitivity

< 60mK

Best Temperature Measurement Accuracy

±2 %, ±2 °C (±3.6 °F)

Focus Type

Focus-Free

Refresh Rate

9Hz

Minimum Focus Distance

0.5m

Display Size

3in

Model Number p

E6-XT

Weight

570g

Spatial Resolution IFOV

3.4mrad

Application

Electrical, Mechanical

Minimum Focus

0.5 m

Country of Origin

Estonia

Stock information temporarily unavailable.

BD 1,096.672

BD 1,096.672 Each (Exc. Vat)

BD 1,206.339

BD 1,206.339 Each (inc. VAT)

FLIR E6-XT WiFi Thermal Imaging Camera with WiFi, -20 → +550 °C, 240 x 180pixel Detector Resolution

Calibration type

BD 1,096.672

BD 1,096.672 Each (Exc. Vat)

BD 1,206.339

BD 1,206.339 Each (inc. VAT)

FLIR E6-XT WiFi Thermal Imaging Camera with WiFi, -20 → +550 °C, 240 x 180pixel Detector Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +550 °C

Detector Resolution

240 x 180pixel

Display Resolution

320 x 240pixel

Model Number

E6-XT WiFi

Thermal Sensitivity

< 60mK

Best Temperature Measurement Accuracy

±2 %, ±2 °C (±3.6 °F)

Focus Type

Focus-Free

Refresh Rate

9Hz

Minimum Focus Distance

0.5m

Display Size

3in

Model Number p

E6-XT

Weight

570g

Spatial Resolution IFOV

3.4mrad

Application

Electrical, Mechanical

Minimum Focus

0.5 m

Country of Origin

Estonia