Hazardous Product

FLIR E76 24° USB Thermal Imaging Camera, 14 → 42 °C, 320 x 240pixel Detector Resolution

RS Stock No.: 350-304Brand: FLIRManufacturers Part No.: E76 Dual FOV 24 - 42 & 14
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

14 → 42 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Interface Type

USB

Model Number

E76 24°

Calibrated

RSCAL

Country of Origin

Estonia

Stock information temporarily unavailable.

BD 5,115.038

BD 5,115.038 Each (Exc. Vat)

BD 5,626.542

BD 5,626.542 Each (inc. VAT)

FLIR E76 24° USB Thermal Imaging Camera, 14 → 42 °C, 320 x 240pixel Detector Resolution

BD 5,115.038

BD 5,115.038 Each (Exc. Vat)

BD 5,626.542

BD 5,626.542 Each (inc. VAT)

FLIR E76 24° USB Thermal Imaging Camera, 14 → 42 °C, 320 x 240pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

14 → 42 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Interface Type

USB

Model Number

E76 24°

Calibrated

RSCAL

Country of Origin

Estonia